| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0004 |
| Series: | 172704 |
| Amperage: | 7.5 A |
| Gender: | Female |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Mating Cycles: | 500 |
| Panel Mount Method: | Flange |
| Shielded: | Yes |
| Insert Color: | Black |
| Type: | Standard Density |
| Polarized to Mate: | Yes |
| Product Name: | FCT Products |
| Part Aliases: | 1727040004 FL25S7-K121 |
| SKU: | MOL172704-0004 |
172704-0004
| Heilind Number: | MOL172704-0004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0004 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the HPD Standard-Density D-Sub Receptacle Housing, designed for seamless integration. This female connector features 25 crimp contact points, ideal for panel mounting in various applications. With an amperage of 7.5 A and an operating temperature range of -55 to 130 °C, it guarantees reliable performance in diverse environments. Its durable construction, including a thermoplastic insert and tin-plated steel frame, ensures longevity. With an IP20 rating and shielded design, it offers protection against dust and debris. The black insert color and polarized mating feature add convenience during installation. RoHS compliant and boasting a high mating cycle of 500, this connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0001 | HPD Standard-Density D-Sub Plug Housing, Crimp, Panel Mount, 15 Circuits | ![]() |
| Molex 172704-0002 | HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 15 Circuits | ![]() |
| Molex 172704-0003 | HPD Standard-Density D-Sub Plug Housing, Crimp, Panel Mount, 25 Circuits | ![]() |
| Molex 172704-0005 | HPD Standard-Density D-Sub Plug Housing, Crimp, Panel Mount, 37 Circuits | ![]() |
| Molex 172704-0007 | HPD Standard-Density D-Sub Plug Housing, Crimp, Panel Mount, 50 Circuits | ![]() |
| Molex 172704-0009 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 9 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0010 | HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 9 Circuits | ![]() |
| Molex 172704-0075 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Male Contacts, Panel Mount, 9 Circuits | ![]() |
| Molex 172704-0078 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Female Contacts, Panel Mount, 9 Circuits | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173112-0047 | FCT Coaxial Contact, Female, Straight, Solder Cup, 50 Ohms, 1.30µm Gold Plating, for RG-178BU, RG-196AU, or RG-404U Cable | ![]() |
| Molex 173112-0220 | FCT Machined Contact, Female, Crimp, 0.20µm Gold Plating, Split Tine, 26-28 AWG | ![]() |
| Molex 173113-0021 | FCT High-Density D-Sub Crimp Housing, Male, 44 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | 514850 - Packaging Method/Quantity Changing. PNs will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. The Change is implemented by standardizing the MLQ and DU. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


