| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0021 |
| Color: | Black |
| Series: | 173113 |
| Gender: | Male |
| Number of Contacts: | 44 |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Pitch: | 1.98 mm |
| IP Rating: | IP20 |
| Shell Plating: | Nickel |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | High Density |
| Mating Pitch: | 1.98 mm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731130021 CT25-44P7 |
| SKU: | MOL173113-0021 |
173113-0021
Specifications
Detailed Description
Enhance your connectivity with our FCT High-Density D-Sub Crimp Housing for efficient data transmission. This male connector features 44 circuits, perfect for multi-functional setups. Its sleek black design, crafted from durable steel and PBT materials, ensures reliability in diverse environments. With a 1.98mm pitch and straight orientation, it offers seamless integration. Nickel plating provides added protection, while IP20 rating safeguards against dust and debris. Ideal for high-density applications, this connector supports 24-28 AWG wire sizes. Whether panel-mounted or used with a flange, its versatility is unmatched. Trust in FCT Products for top-tier connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0001 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 15 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0125 | FCT Slide Lock for Size 3 D-Sub, for Appliance Mounting, Stainless Steel Frame, Blue-Chromated Steel Screws | ![]() |
| Molex 172704-0143 | FCT High Power Contact, Male, Straight, Crimp, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 20.0A, 14-12 AWG, | ![]() |
| Molex 172704-0149 | FCT High Power Contact, Male, Straight, Crimp, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 30.0A, 12-10 AWG | ![]() |
| Molex 172704-0150 | FCT High Power Contact, Female, Straight, Crimp, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, Split Tine, 10.0A, 20-16 AWG | ![]() |
| Molex 172704-0160 | FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 9 Circuits, White Insulator | ![]() |
| Molex 172704-0166 | FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 15 Circuits, White Insulator | ![]() |
| Molex 173112-0054 | FCT Coaxial Contact, Male, Straight, Solder Cable Termination, 75 Ohms, 1.30µm Gold Plating, without Inspection Hole, for RG-179BU or RG-187AU Cable | ![]() |
| Molex 173112-0227 | FCT Machined Contact, Female, Crimp, 0.80µm Gold Plating, Split Tine, 28-22 AWG, 500 Pieces | ![]() |
| Molex 173113-0002 | FCT High-Density D-Sub Crimp Housing, Male, 15 Circuits | ![]() |
| Molex 173113-0071 | FCT High-Density D-Sub Crimp Housing, Male, 26 Circuits | ![]() |
| Molex 173113-0073 | FCT High-Density D-Sub Crimp Housing, Female, 15 Circuits | ![]() |
| Molex 173113-0075 | FCT High-Density D-Sub Crimp Housing, Female, 44 Circuits | ![]() |
| Molex 51021-0900 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 9 Circuits, Natural | ![]() |
| Molex 83421-9014 | 1.27mm Pitch Commercial Micro-D Cable Receptacle Kit, 9 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download | |||


