| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0149 |
| Series: | 172704 |
| Amperage: | 30 A |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | High Power |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 155 °C |
| Contact Mating Area Plating Thickness: | .8 µm |
| Mating Cycles: | 500 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | .2 µm |
| Wire Size: | 10 AWG, 12 AWG |
| Retainer Clip Material: | Copper Alloy |
| Product Name: | FCT Products |
| Part Aliases: | 1727040149 FMP053P103 |
| SKU: | MOL172704-0149 |
172704-0149
Specifications
Detailed Description
Enhance your power connections with our FCT High Power Contact for optimal performance. This male connector, featuring a straight orientation and crimp termination method, is designed for 10-12 AWG wire sizes. With a durable copper alloy construction and 0.80µm gold plating over nickel, it ensures reliable conductivity in high-power applications. Operating seamlessly in temperatures ranging from -55 to 155 °C, this contact is built to withstand harsh environments. With a 30 A amperage rating and 500 mating cycles, it guarantees long-term functionality. Perfect for mixed layout setups, it complies with RoHS standards, making it a sustainable choice for your connectivity needs. Elevate your connections with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0001 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 15 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0070 | FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 500 Mating Cycles, 25 Circuits, White Insulator | ![]() |
| Molex 173112-0054 | FCT Coaxial Contact, Male, Straight, Solder Cable Termination, 75 Ohms, 1.30µm Gold Plating, without Inspection Hole, for RG-179BU or RG-187AU Cable | ![]() |
| Molex 173113-0021 | FCT High-Density D-Sub Crimp Housing, Male, 44 Circuits | ![]() |
| Molex 173113-0071 | FCT High-Density D-Sub Crimp Housing, Male, 26 Circuits | ![]() |
| Molex 51021-0900 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 9 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


