| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0054 |
| Series: | 173112 |
| Amperage: | 2 A |
| Gender: | Male |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Coaxial |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Compatible Wire Type: | RG-179BU, RG-187AU |
| Operating Temperature Range: | -55 - 135 °C |
| Contact Mating Area Plating Thickness: | .8 µm |
| Mating Cycles: | 200 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | 1.300 µm |
| Product Name: | FCT Products |
| Part Aliases: | 1731120054 FMX003P102 |
| SKU: | MOL173112-0054 |
173112-0054
Specifications
Detailed Description
Elevate your connectivity with our FCT Coaxial Contact, meticulously designed for optimal performance. This male contact features a straight orientation and solder cup termination, making it ideal for seamless integration into your setup. With 75 Ohms impedance and 1.30µm gold plating over copper alloy, it ensures reliable signal transmission with minimal interference. Crafted for precision, it is compatible with RG-179BU or RG-187AU cables and operates flawlessly in a wide temperature range from -55 to 135 °C. Its durable construction, featuring gold plating over nickel, guarantees longevity even through 200 mating cycles. Trust in FCT Products for top-notch quality and RoHS compliance, setting the standard in connectors for your every need.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0001 | HPD Standard-Density D-Sub Plug Housing, Crimp, Panel Mount, 15 Circuits | ![]() |
| Molex 172704-0070 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Female Contacts, Panel Mount, 25 Circuits | ![]() |
| Molex 172704-0149 | FCT High Power Contact, Male, Straight, Crimp, 0.80µm Gold Plating, 10-12 AWG | ![]() |
| Molex 173113-0021 | FCT High-Density D-Sub Crimp Housing, Male, 44 Circuits | ![]() |
| Molex 173113-0071 | FCT High-Density D-Sub Crimp Housing, Male, 26 Circuits | ![]() |
| Molex 19002-0017 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 51021-0900 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 9 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||


