| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0074 |
| Color: | Black |
| Series: | 173113 |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Pitch: | 1.98 mm |
| IP Rating: | IP20 |
| Shell Plating: | Nickel |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | High Density |
| Mating Pitch: | 1.98 mm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731130074 CT15-26S7 |
| SKU: | MOL173113-0074 |
173113-0074
Specifications
Detailed Description
Enhance your connectivity with our FCT High-Density D-Sub Crimp Housing. Designed for female connections, this housing accommodates 26 circuits with a 1.98mm pitch, ensuring efficient data transmission. Crafted from durable PBT and steel materials, it withstands temperatures from -55 to 105°C, making it ideal for various environments. The straight orientation and rear panel mount with flange method offer easy installation. Featuring nickel shell plating and IP20 rating, it guarantees reliable performance. This shielded connector, compatible with 24-28 AWG wire sizes, is RoHS compliant, meeting environmental standards. Elevate your connectivity with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0001 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 15 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0149 | FCT High Power Contact, Male, Straight, Crimp, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 30.0A, 12-10 AWG | ![]() |
| Molex 173112-0054 | FCT Coaxial Contact, Male, Straight, Solder Cable Termination, 75 Ohms, 1.30µm Gold Plating, without Inspection Hole, for RG-179BU or RG-187AU Cable | ![]() |
| Molex 173113-0071 | FCT High-Density D-Sub Crimp Housing, Male, 26 Circuits | ![]() |
| Molex 39-00-0184 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Loose-piece in bag | ![]() |
| Molex 51021-0900 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 9 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download | |||


