| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0122 |
| Series: | 19193 |
| Part Aliases: | 0191930122 C-330-56T |
| SKU: | MOL19193-0122 |
19193-0122
Specifications
Detailed Description
Enhance your cable terminations with the versatile Ring VersaKrimp Taped. This high-quality connector, part of the 19193 series, ensures secure and efficient crimping for a variety of applications. With CSA and UL agency certifications, as well as RoHS compliance, you can trust in its quality and safety. Perfect for use in conjunction with Crimp Ring, Spade, Fork, and Hook Terminals, this component offers reliable connectivity in Crimp Terminals, Housings, Splices, and Lugs. Elevate your electrical projects with the Ring VersaKrimp Taped – the ultimate solution for professional cable termination.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19006-0020 | Avikrimp Quick Disconnect, for 10-12 AWG Wire, Female Flag, Tab 6.35 x 0.81mm, Tape | ![]() |
| Molex 19164-0056 | Perma-Seal Butt Splice for 10-12 AWG Wire | ![]() |
| Molex 19193-0111 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, Tape and Reel | ![]() |
| Molex 19193-0116 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19205-0003 | VersaKrimp Parallel Splice for 10-12 AWG Wire | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


