| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19016-0010 |
| Series: | 19016 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190160010 AA-1140T |
| SKU: | MOL19016-0010 |
19016-0010
Specifications
Detailed Description
Enhance your connectivity with our Krimptite Quick Disconnect Female connector, designed for 18-22 gauge wires. Featuring a brass construction with tin plating, this connector ensures reliable performance. Its straight orientation and 6.35 x 0.81mm tab make it easy to use, while UL and CSA certifications guarantee quality. With RoHS compliance and packaging on a convenient reel, it's a versatile and eco-friendly choice for various applications in the automotive, industrial, and electronics sectors. Upgrade your connections with this efficient and durable component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-11-2083 | KK 254 Crimp Housing, High Pressure, 8 Circuits, Natural | ![]() |
| Molex 15-31-1026 | 2.36mm Diameter Standard .093" Pin and Socket Header, Vertical, with Beveled Plastic Peg, 2 Circuits | ![]() |
| Molex 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 6.35 x 0.81mm, Salmon | ![]() |
| Molex 19005-0004 | InsulKrimp Fully Insulated Coupler, Female, for 22-18 AWG Wire, Mylar Tape | ![]() |
| Molex 19016-0042 | Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19016-0043 | Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19069-0094 | Krimptite Ring Tongue Terminal for 16-14 AWG Wire | ![]() |
| Molex 19069-0108 | Krimptite Ring Tongue Terminal for 16-14 AWG Wire | ![]() |
| Molex 19073-0015 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 22.00mm, Red, Mylar Tape Carrier | ![]() |
| Molex 19073-0024 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 1/4" (M6), Length 26.90mm, Red, Carton | ![]() |
| Molex 19193-0218 | E-357-38T RING VERSAKRIMP DBL SPACE TAPE | ![]() |
| Molex 19193-0330 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19203-0052 | Krimptite Temp-Term Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19221-0250 | Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8" (M9), Plated, Barrel Length 19.05mm, Carton | ![]() |
| Molex 39-00-0431 | Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 24-18 AWG, Bag | ![]() |
| Molex 50-57-9005 | SL Crimp Housing, Single Row, Version A, Non-polarized, 5 Circuits, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 87568-2093 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 20 Circuits, 0.38µm Gold (Au) Selective Plating, with Center Polarization Key and Locking Friction Ramp | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


