| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0094 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690094 BB-118-38T |
| SKU: | MOL19069-0094 |
19069-0094
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 14-16 AWG wires. This versatile connector features a closed barrel design and a 3/8" stud size, providing a secure and reliable crimp or compression termination method. With tin plating for optimal conductivity and RoHS compliance, it ensures both performance and environmental responsibility. Ideal for various applications, this terminal is a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-07-2101 | Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 4706, Male, Tin Terminal Progression | ![]() |
| Molex 02-09-1117 | 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1381, Female, with Tin (Sn) Plated Brass Contact, 22-18 AWG, Reel | ![]() |
| Molex 03-09-1011 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 1 Circuit, Friction Lock, Natural | ![]() |
| Molex 03-09-1032 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 03-09-2011 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural | ![]() |
| Molex 10-18-1032 | 2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 3 Circuits, 3 Male Terminals | ![]() |
| Molex 15-31-1026 | 2.36mm Diameter Standard .093" Pin and Socket Header, Vertical, with Beveled Plastic Peg, 2 Circuits | ![]() |
| Molex 19-09-1026 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 2 Circuits | ![]() |
| Molex 19016-0085 | Krimptite Quick Disconnect, Female, for 12-14 (3.30-2.00mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19069-0108 | Krimptite Ring Tongue Terminal for 16-14 AWG Wire | ![]() |
| Molex 19069-0225 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 5/16" (M8), Length 24.18mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0015 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 22.00mm, Red, Mylar Tape Carrier | ![]() |
| Molex 19073-0024 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 1/4" (M6), Length 26.90mm, Red, Carton | ![]() |
| Molex 19189-0004 | Krimptite Butt Splice for 22-18 AWG Wire | ![]() |
| Molex 19193-0215 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Mylar Tape Carrier | ![]() |
| Molex 19193-0245 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton | ![]() |
| Molex 19221-0422 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/4" (M6), Plated, Carton | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


