| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19016-0085 |
| Series: | 19016 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 12 AWG, 14 AWG |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190160085 P-1142 |
| SKU: | MOL19016-0085 |
19016-0085
| Heilind Number: | MOL19016-0085 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19016-0085 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Krimptite Quick Disconnect, Female, for 12-14 (3.30-2.00mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton
More >>Specifications
Detailed Description
Easily connect and disconnect wires with our Krimptite Quick Disconnect Female Terminal, designed for 12-14 AWG wires. This versatile connector features a brass construction with tin plating, ensuring reliable conductivity. Its straight orientation and 6.35 x 0.81mm tab make for seamless installations. RoHS compliant and offering easy crimp termination, it's a must-have for various electrical applications. Perfect for use in conjunction with our wide range of Crimp Quick Disconnect Terminals, Housings, and Splices, this terminal guarantees efficient and secure wire connections. Upgrade your wiring projects with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-07-2101 | Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 4706, Male, Tin Terminal Progression | ![]() |
| Molex 03-09-1011 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 1 Circuit, Friction Lock, Natural | ![]() |
| Molex 03-09-1032 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 03-09-1081 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 03-09-2011 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural | ![]() |
| Molex 10-18-1032 | 2.36mm Diameter Standard .093 Pin and Socket Header, Shrouded, 3 Circuits, 3 Male Terminals | ![]() |
| Molex 15-31-1026 | 2.36mm Diameter Standard .093" Pin and Socket Header, Vertical, with Beveled Plastic Peg, 2 Circuits | ![]() |
| Molex 19016-0111 | Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19069-0094 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19069-0104 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19069-0107 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19069-0225 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8), Length 24.18mm, Mylar Tape Carrier | ![]() |
| Molex 19193-0215 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0245 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0305 | VersaKrimp Ring Tongue Terminal, 2 AWG | ![]() |
| Molex 19193-0346 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire | ![]() |
| Molex 19199-0011 | Butt - Window Splice for 10-12 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


