| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19039-0002 |
| Color: | Red |
| Series: | 19039 - Avikrimp |
| Connector Type: | Avikrimp, Snap Receptacle |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.25 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190390002 BRA-8156N |
| SKU: | MOL19039-0002 |
19039-0002
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Snap Plug Receptacle, designed for 18-22 AWG wires. Crafted from durable nylon with brass contacts, this female connector ensures reliable performance in a straight orientation. Its crimp or compression termination method guarantees secure attachment, while its red color adds a vibrant touch to your setup. With a wide operating temperature range of -40 to 105 °C and UL and CSA certifications, rest assured of its quality and safety compliance. Ideal for various applications, from automotive to industrial, this receptacle is a versatile and essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19035-0003 | Avikrimp Snap Plug, for 18-22 AWG Wire, Box, 22.55mm Length | ![]() |
| Molex 19035-0009 | Avikrimp Snap Plug, for 14-16 AWG Wire, Box, 22.55mm Length | ![]() |
| Molex 19036-0003 | Avikrimp Snap Plug, for 18-22 AWG Wire, Box, 22.78mm Length | ![]() |
| Molex 19039-0007 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm | ![]() |
| Molex 19056-0018 | RING VERSAKRIMP (A-321-10) SPM | ![]() |
| Molex 19069-0212 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Mylar Tape Carrier | ![]() |
| Molex 19099-0033 | InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Length 22.12mm, Blue | ![]() |
| Molex 19139-0011 | Avikrimp Block Spade Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Width 7.39mm | ![]() |
| Molex 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19221-0232 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| Molex 19418-0016 | MX150L 2 Circuit Receptacle for 18-22 AWG Wire, without CPA, Black | ![]() |
| Molex 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| Molex 33472-2007 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization B, with Connector Position Assurance, Light Gray | ![]() |
| Molex 42815-0114 | Cut Strip - Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Silver (Ag) | ![]() |
| Molex 43645-1200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 12 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


