| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19035-0003 |
| Color: | Red |
| Series: | 19035 - Avikrimp |
| Connector Type: | Avikrimp, Snap Plug |
| Gender: | Male |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Material: | Copper, Nylon |
| Insulation Material: | Nylon (PA) |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.6 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190350003 A-569 |
| SKU: | MOL19035-0003 |
19035-0003
| Heilind Number: | MOL19035-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19035-0003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Snap Plug, designed for 18-22 AWG wires. Featuring a durable construction of copper and nylon, this male connector ensures reliable performance. With a straight orientation and partial insulation, it's easy to install and offers secure connectivity. Certified by CSA and UL, it meets international safety standards. The tin-plated contact areas provide excellent conductivity, making it suitable for various applications. Upgrade your crimping setup with this high-quality connector, a must-have in any electrical toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0009 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 19002-0019 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 19002-0024 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19002-0031 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Carton | ![]() |
| Molex 19002-0034 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19006-0001 | Avikrimp Quick Disconnect, for 18-22 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Molex 19035-0009 | Avikrimp Snap Plug, for 14-16 AWG Wire, Box, 22.55mm Length | ![]() |
| Molex 19039-0001 | Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm | ![]() |
| Molex 19039-0002 | Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm | ![]() |
| Molex 19039-0006 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm | ![]() |
| Molex 19070-0075 | RING INSULKRIMP (BB-225-14X) | ![]() |
| Molex 19070-0132 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19115-0009 | Avikrimp Snap Spade Terminal for 18-22 AWG Wire | ![]() |
| Molex 19160-0012 | Closed-End Insulated Splice for 14-22 AWG Wire, Clear | ![]() |
| Molex 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| Molex 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


