| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0112 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 2/0 AWG |
| Wire Insulation Diameter: | 19.43 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670112 J-985-56 |
| SKU: | MOL19067-0112 |
19067-0112
| Heilind Number: | MOL19067-0112 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0112 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
NylaKrimp Funnel Entry Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 5/16 (M8)
More >>Specifications
Detailed Description
Enhance your wire connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 2/0 AWG wires, this terminal features a convenient stud size of 5/16" (M8), ensuring a secure fit. Crafted with durable Nylon (PA) insulation and plated with tin for reliable conductivity, it offers a dependable solution for your crimp or compression needs. The closed barrel design, brazed for added strength, guarantees long-lasting performance. Compliant with RoHS standards, this terminal is not only efficient but also environmentally friendly. Upgrade your connectors with this essential component, perfect for various applications in automotive, industrial, or electronic settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19067-0006 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19067-0104 | NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Molex 19067-0119 | RING NYLAKRIMP (K-990-56) | ![]() |
| Molex 19067-0124 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19071-0240 | InsulKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 64001-0200 | PremiumGrade Hand Crimp Tool | ![]() |
| Molex 64005-0100 | Crimp Head for the AT-200 Pneumatic Hand Tool | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


