| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0115 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690115 BB-137-08T |
| SKU: | MOL19069-0115 |
19069-0115
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for optimal performance with 14-16 AWG wire. This durable terminal, part of our 19069 series, features a closed barrel construction and tin plating for reliable conductivity. With a stud size of 8 (M4) and a crimp or compression termination method, it ensures secure and efficient installations. RoHS compliant and meticulously engineered, it guarantees quality and compliance. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1003 | MLX Female Crimp Terminal 42024, 14-20 AWG, Reel, Phosphor Bronze, Tin (Sn) Plating | ![]() |
| Molex 02-08-2005 | MLX Male Crimp Terminal 42023, 14-20 AWG, Reel, Phosphor Bronze, Tin (Sn) Plating | ![]() |
| Molex 19009-0016 | VibraKrimp Quick Disconnect Flag, Female, for 14-16 AWG Wire, Metal Strip Carrier | ![]() |
| Molex 19013-0030 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Expanded Blue Insulator, Tape | ![]() |
| Molex 19069-0102 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19069-0117 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19069-0208 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Length 19.94mm, Mylar Tape Carrier | ![]() |
| Molex 19070-0104 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19098-0091 | Krimptite Snap Spade Terminal, for 10-12 AWG Wire, Stud Size 10 (M5), 19.60mm Length | ![]() |
| Molex 19099-0045 | InsulKrimp Snap Spade Terminal for 10-12 AWG Wire, Yellow | ![]() |
| Molex 19606-0004 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 39-00-0181 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Molex 45750-3111 | Mini-Fit Plus Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Tin (Sn) | ![]() |
| Molex 50-84-1040 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural | ![]() |
| Molex 51065-0300 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 3 Circuits, Natural | ![]() |
| Molex 56161-8081 | 2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Gold (Au) Plating, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


