19606-0004

Heilind Number:MOL19606-0004
Manufacturer:Molex
Manufacturer Number:19606-0004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Metal Strip, Tab 6.35 x 0.81mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19606-0004
Color:Yellow
Series:19606 - Avikrimp
Connector Type:Avikrimp, Quick Disconnect
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:300 V
Material:Brass
Insulation Material:Nylon (PA)
Compatible Tab Width:6.35mm
Compatible Tab Thickness:0.81mm
Orientation:Straight
Insulation Type:Full
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:No
Wire Size:10 AWG, 12 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:5.84 mm
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0196060004 C-5293Z
SKU:MOL19606-0004

Detailed Description

Easily connect and disconnect wires with our Avikrimp Quick Disconnect Terminal for 10-12 (5.00-3.30mm?) wire sizes. Designed for female connectors, this terminal features a durable brass construction with tin plating for efficient conductivity. The yellow nylon insulation ensures safety and protection, with a straight orientation for easy installation. With a wide temperature range of -65 to 105 °C and RoHS compliance, it's suitable for various applications. Perfect for 10-12 AWG wires, this terminal is essential for any electrical project.