| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19074-0007 |
| Series: | 19074 - Krimptite |
| Connector Type: | Krimptite |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0190740007 SRA-129-10 |
| SKU: | MOL19074-0007 |
19074-0007
| Heilind Number: | MOL19074-0007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19074-0007 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Efficiently terminate 18-22 AWG wires with our Krimptite Star Ring Tongue Terminal, designed for secure connections on stud size 10 (M5). Featuring a tin plating for optimal conductivity, this connector ensures reliable performance in various applications. The closed barrel design enhances stability, while RoHS compliance underscores our commitment to environmental responsibility. With certifications from both CSA and UL agencies, you can trust in the quality and safety of this essential component. Perfect for crimping tasks, it's a must-have in any connector toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19074-0008 | Krimptite Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19216-0004 | Multi-Lock Connector for 14-18 AWG Wire | ![]() |
| Molex 35150-0210 | Wire-to-Wire VersaBlade Hybrid Plug Housing, with Mounting Ears, 2 Circuits, Polyester UL94V-0, Natural | ![]() |
| Molex 35151-0210 | Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 2 Circuits, Polyester UL94V-0, Natural | ![]() |
| Molex 43020-0400 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0010 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| Molex 43030-0011 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| Molex 43640-0200 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0300 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43640-0400 | Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43640-0500 | Micro-Fit 3.0 Plug Housing, Single Row, 5 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43640-0501 | Micro-Fit 3.0 Plug Housing, Single Row, 5 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| Molex 505153-8000 | DuraClik TPA Wire-to-Board Crimp Receptacle Terminal, Female, Tin Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


