| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19189-0015 |
| Series: | 19189 - Butt - Krimptite |
| Connector Type: | Butt, Krimptite |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0191890015 C-146 |
| SKU: | MOL19189-0015 |
19189-0015
| Heilind Number: | MOL19189-0015 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19189-0015 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance wire connectivity with our Krimptite Butt Splice, specially designed for 10-12 AWG wires. Crafted with copper contacts plated in durable tin, this splice ensures reliable conductivity. Its closed barrel design guarantees secure terminations, meeting UL and CSA standards for quality and safety. Perfect for various applications, this splice is RoHS compliant, making it an environmentally friendly choice. Upgrade your wire connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19038-0007 | InsulKrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm | ![]() |
| Molex 19073-0170 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm | ![]() |
| Molex 19160-0043 | Twist Lock Splice for 8-22 AWG Wire, Red | ![]() |
| Molex 19164-0034 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19164-0063 | RING PERMA-SEAL (SC-228-10) | ![]() |
| Molex 19164-0068 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19164-0081 | Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19193-0612 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire | ![]() |
| Molex 19215-0018 | VersaKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19215-0034 | VersaKrimp Butt Splice for 8 AWG Wire | ![]() |
| Molex 19221-0235 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| Molex 39-00-0048 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Plated Brass Contact, 28-22 AWG, Reel | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 47725-6010 | MX150 Male Connector, Panel Mount, Dual Row, 12 Circuits, Polarization A, Black Housing, Blue Gasket | ![]() |
| Molex 50-84-1150 | 2.13mm Diameter MLX Power Crimp Housing Plug, 15 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


