| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0198 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 8 AWG |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930198 D-356-06 |
| SKU: | MOL19193-0198 |
19193-0198
Specifications
Detailed Description
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal designed for 8 AWG wire. Perfect for secure and efficient crimp or compression installations, this terminal ensures reliable conductivity. With a closed, brazed barrel and tin plating, it guarantees durability and corrosion resistance. Meeting RoHS compliance, it's a sustainable choice for your projects. Trust in the quality and performance of this terminal for seamless connectivity in various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173111-0061 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 19067-0079 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Molex 19070-0007 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19070-0067 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19073-0216 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm | ![]() |
| Molex 19164-0077 | Perma-Seal Step Down Butt Splice from 10-12 AWG to 14-16 AWG | ![]() |
| Molex 214092-2020 | OneBlade Receptacle Housing, 1mm Pitch, Single Row, Friction Lock, 2 Circuits, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 44485-1212 | Mini-Fit Jr. Plus Crimp Terminal, 18-24 AWG, Bag, Phosphor Bronze, Select Gold (Au) | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 52117-0411 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


