| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19203-0495 |
| Series: | 19203 |
| Part Aliases: | 0192030495 C-S-130-14 |
| SKU: | MOL19203-0495 |
19203-0495
Specifications
Detailed Description
Enhance your electrical connections with our C-S-130-14 12-10 Steel Ring #14 Stud. Designed for reliable performance, this crimp ring terminal ensures secure attachment in various applications. With its durable construction and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in connectors, spades, forks, hooks, and other terminals, it's a versatile component for your projects. Upgrade your setup with this essential connector for efficient and long-lasting performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0037 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19035-0012 | Avikrimp Snap Plug, for 14-16 AWG Wire, Mylar Tape, 22.55mm Length | ![]() |
| Molex 19067-0022 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19071-0155 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8), Length 36.25mm, Mylar Tape Carrier | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19193-0139 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, 3/8 (M9) Stud Size | ![]() |
| Molex 19193-0358 | VersaKrimp Ring Tongue Terminal for 3/0 AWG Wire | ![]() |
| Molex 19203-0389 | C-S-128-10 12-10 STEEL RING #10 (KB) | ![]() |
| Molex 19215-0023 | Step Down Butt Splice for 10-16 AWG Wire | ![]() |
| Molex 19221-0225 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| Molex 19221-0232 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| Molex 33012-3001 | MX150 Female Terminal Sealed, Tin Plating, 14 and 16 AWG, Left Reel Payoff | ![]() |
| Molex 33472-1201 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-1606 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |


