| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19011-0038 |
| Color: | Blue |
| Series: | 19011 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V AC |
| Material: | Brass |
| Insulation Material: | PVC |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | Yes |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.56 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190110038 BB-2302T |
| SKU: | MOL19011-0038 |
19011-0038
Specifications
Detailed Description
Easily connect and disconnect wires with our InsulKrimp Piggyback Quick Disconnect. This female connector features a Tab 6.35 x 0.81mm size, perfect for 14-16 AWG wires. The blue insulator and tape color make it easy to identify, while the brass construction with tin plating ensures reliable conductivity. With a voltage rating of 600 V AC and operating temperature range of 105°C, it's suitable for various applications. The straight orientation and partial PVC insulation provide secure and efficient wire termination. Meeting RoHS compliance and UL agency certification, it's a high-quality choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19007-0067 | InsulKrimp Female Fully Insulated Quick Disconnect Flag for 22-18 AWG Wire, Tab 4.75 x 0.51mm, 94 V-0 Material, Carton | ![]() |
| Molex 19011-0036 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 22-18 AWG, Red Insulator, Reel | ![]() |
| Molex 19013-0030 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 16-14 AWG, Expanded Blue Insulator, Tape | ![]() |
| Molex 19019-0037 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19019-0038 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19069-0101 | Krimptite Ring Tongue Terminal for 16-14 AWG Wire, Carton | ![]() |
| Molex 19069-0209 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Carton | ![]() |
| Molex 19193-0305 | VersaKrimp Ring Tongue Terminal, 2 AWG, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19193-0331 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19203-0387 | A-S-133-10 22-18 STEEL RING #10 (KB) | ![]() |
| Molex 19203-0470 | B-S-137-08 STEEL RING #8 STUD | ![]() |
| Molex 19205-0001 | VersaKrimp Parallel Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


