| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19418-0021 |
| Series: | 19418 |
| Gender: | Female |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Part Aliases: | 0194180021 |
| SKU: | MOL19418-0021 |
19418-0021
Specifications
Detailed Description
Enhance your wiring setup with the MX150L 6 Circuit Receptacle, designed for 14-16 AWG wire connections. This female connector offers seamless integration, boasting a 5.84mm pitch across two rows. ROHS compliant, it ensures environmental responsibility without compromising performance. With its durable construction and optimal contact retention, it guarantees reliable connectivity for your projects. Upgrade your Pin & Socket Housings with this essential component, perfect for various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 172672-2003 | 7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits | ![]() |
| Molex 19417-0011 | MX150L Male Terminal for 14-16 AWG Wire, Metal Strip Carrier, Length 25.40mm | ![]() |
| Molex 19417-0119 | MX150L Circuit Voiding Key for 14 | ![]() |
| Molex 19418-0011 | MX150L 6 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0023 | MX150L 8 Circuit Receptacle for 16-14 AWG Wire, without CPA, Black | ![]() |
| Molex 19420-0001 | MX150L Female Terminal for 14-16 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19429-0036 | MX150L 6 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19435-0811 | MX150L 8 Circuit Rear Mounted Flange Plugs for 14-16 AWG Wire, with Gasket, Black | ![]() |
| Molex 22-01-2047 | KK 254 Crimp Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 35151-0210 | Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 2 Circuits, Polyester UL94V-0, Natural | ![]() |
| Molex 39-00-0073 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 46992-0210 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6, UL 94V-2, 2 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 51143-0105 | 6.50mm Wire-to-Board Terminal Position Assurance (TPA) Retainer, 1 Circuit | ![]() |


