| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200453-0004 |
| Color: | Black |
| Series: | 200453 - Mini-Fit TPA2 |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2004530004 |
| SKU: | MOL200453-0004 |
200453-0004
Specifications
Detailed Description
Introducing the Mini-Fit TPA2 Receptacle Housing, a versatile solution for power applications. Designed with a 4.20mm pitch, single row layout, and UL 94V-0, low-halogen construction, this housing ensures reliable performance with enhanced safety standards. Featuring four circuits and crafted from durable black nylon, it offers secure connectivity in various environments. With polarized mating and locking mechanisms, it guarantees proper alignment and stability. Suitable for wire-to-wire and wire-to-board connections, this housing is a key component in power systems. RoHS compliant and tested for EU-01109 UL agency certification, it meets stringent quality guidelines. Operating efficiently in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding applications. Elevate your connectivity solutions with the Mini-Fit TPA2 Receptacle Housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172256-4104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 4 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 172708-0004 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 4 Circuits | ![]() |
| Molex 172708-0008 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 8 Circuits | ![]() |
| Molex 172708-0010 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 10 Circuits | ![]() |
| Molex 172708-0012 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 12 Circuits | ![]() |
| Molex 172708-0014 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 14 Circuits | ![]() |
| Molex 172708-0016 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 16 Circuits | ![]() |
| Molex 172708-0020 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 20 Circuits | ![]() |
| Molex 172709-0001 | Mini-Fit TPA2 Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 1 Circuit, White | ![]() |
| Molex 172709-0005 | Mini-Fit TPA2 Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 5 Circuits, White | ![]() |
| Molex 172709-0008 | Mini-Fit TPA2 Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 8 Circuits, White | ![]() |
| Molex 172718-4121 | Mini-Fit TPA2/Sigma Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), Double 22+22 or Single 20-18 AWG, 2.10-2.85mm Insulation Diameter, Reel | ![]() |
| Molex 172767-0004 | Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 4 Circuits, Panel Mount | ![]() |
| Molex 172767-0006 | Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 6 Circuits, Panel Mount | ![]() |
| Molex 200453-0003 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Single Row, UL 94V-0, Low-Halogen, 3 Circuits | ![]() |
| Molex 36799-0001 | 1.2mm MX120G Female Crimp Terminal, Grip Code M | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 73838-0008 | 2.54mm Pitch SL Terminal Position Assurance (TPA) Retainer, Single Row, Version N, Positive Latch, 8 Circuits, Natural | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 221442-1241 | ![]() | |
| Molex 221442-2241 | ![]() | |
| Molex 221442-3241 | ![]() | |
| Molex 221442-4241 | ![]() | |
| Molex 221442-5241 | ![]() | |
| Molex 221442-6241 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | 516665 - Change to Product. clearance optimized for WTB application | Download | |||


