| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207778-0003 |
| Part Aliases: | 2077780003 |
| SKU: | MOL207778-0003 |
207778-0003
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19431-0016 | MX150L Male Terminal for 10-12 AWG Wire | ![]() |
| Molex 207776-0002 | Squba 3.6 Plug Terminal, Matte Tin Plating, UL1007/UL1061 Compatible, 20-18 AWG, Reel | ![]() |
| Molex 207777-0002 | Squba 3.6 Receptacle Terminal, Matte Tin Plating, UL1007/UL1061 Compatible, 20-18 AWG, Reel | ![]() |
| Molex 207782-0003 | Squba 3.6 Sealed Receptacle Assembly, 3.60mm Pitch, 3 Circuits, Single Row, Glow-Wire Capable, Black, UL1007/UL1061 Compatible | ![]() |
| Molex 213309-0000 | Hand Crimp Tool for Squba 3.6 Male and Female Crimp Terminals, 16 AWG | ![]() |
| Molex 213719-2041 | 2mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 34899-3080 | MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 3 Circuit, Black Housing (T3-V2-S3 / T4-V4-S3), Backshell Interface Option 2, Key A | ![]() |
| Molex 34900-3120 | MXP120 Sealed Receptacle, 3 Circuit, Black Housing (T3-V2-S3), Key A, Black Insert | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/22/2023 | 514599 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Function, there is slight change in form or appearance of the parts. Or it may result in a change to the specification or raw material. | Download | |||


