| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 213309-0000 |
| Part Aliases: | 2133090000 |
| SKU: | MOL213309-0000 |
213309-0000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19431-0016 | MX150L Male Terminal for 10-12 AWG Wire | ![]() |
| Molex 207778-0003 | Squba 3.6 Sealed Plug Assembly, 3.60mm Pitch, 3 Circuits, Single Row, Glow-Wire Capable, Black, UL1007/UL1061 Compatible | ![]() |
| Molex 207778-0004 | Squba 3.6 Sealed Plug Assembly, 3.60mm Pitch, 4 Circuits, Single Row, Glow-Wire Capable, Black, UL1007/UL1061 Compatible | ![]() |
| Molex 213719-2041 | 2mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 34899-3080 | MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 3 Circuit, Black Housing (T3-V2-S3 / T4-V4-S3), Backshell Interface Option 2, Key A | ![]() |
| Molex 34900-3120 | MXP120 Sealed Receptacle, 3 Circuit, Black Housing (T3-V2-S3), Key A, Black Insert | ![]() |


