| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34899-3080 |
| Color: | Black |
| Series: | 34899 - MXP120 Sealed |
| Amperage: | 13 A |
| Connector Type: | MXP120 Sealed |
| Gender: | Plug |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 4 mm |
| Material: | SPS/Nylon |
| Keying: | Yes |
| Polarization: | A |
| Operating Temperature Range: | -40 - 125 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 4 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MXP120 Sealed |
| Part Aliases: | 0348993080 |
| SKU: | MOL34899-3080 |
34899-3080
| Heilind Number: | MOL34899-3080 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34899-3080 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 3 Circuit, Black Housing (T3-V2-S3 / T4-V4-S3), Backshell Interface Option 2, Key A
More >>Specifications
Detailed Description
Enhance your wire-to-wire connections with the MXP120 Sealed Male Blade Connector. Featuring a convenient 7.00mm Clip-Slot and a durable black housing, this connector ensures reliable performance in any environment. With 3 circuits and a keying option for added security, it offers peace of mind in your applications. Operating in a wide temperature range from -40 to 125 °C, it's suitable for various settings. RoHS compliant and boasting a lock-to-mating part feature, this connector prioritizes safety and compliance. Perfect for Pin & Socket Housings, it's a versatile and essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8023 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 19431-0016 | MX150L Male Terminal for 10-12 AWG Wire | ![]() |
| Molex 207778-0003 | Squba 3.6 Sealed Plug Assembly, 3.60mm Pitch, 3 Circuits, Single Row, Glow-Wire Capable, Black, UL1007/UL1061 Compatible | ![]() |
| Molex 213309-0000 | Hand Crimp Tool for Squba 3.6 Male and Female Crimp Terminals, 16 AWG | ![]() |
| Molex 213719-2041 | 2mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 34900-3120 | MXP120 Sealed Receptacle, 3 Circuit, Black Housing (T3-V2-S3), Key A, Black Insert | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||


