| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-1041 |
| Color: | Black |
| Series: | 41661 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.37 mm |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026481041 A-41661-A04A197 |
| SKU: | MOL26-48-1041 |
26-48-1041
| Heilind Number: | MOL26-48-1041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-48-1041 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and disconnect with our KK 396 Breakaway Header, featuring a vertical orientation and 4 circuits for efficient PCB assembly. The tin plating ensures reliable conductivity, while the brass contacts and polyester body guarantee durability. With a low insertion force and secure through-hole termination method, this connector is ideal for various applications. Its compact design, 3.96mm pitch, and 1.6mm PCB thickness compatibility make it versatile for board-to-board or wire-to-board connections. UL and CSA agency certifications, as well as RoHS compliance, offer peace of mind for quality and environmental standards. Experience hassle-free assembly with this black 41661 series KK 396 connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 26-48-1051 | KK 396 Breakaway Header, Vertical, 5 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1061 | KK 396 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1101 | KK 396 Breakaway Header, Vertical, 10 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1121 | KK 396 Breakaway Header, Vertical, 12 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG | ![]() |
| Molex 53253-0270 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 2 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||


