| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-2025 |
| Series: | 41671 - KK 396 |
| Connector Type: | KK 396 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026482025 A-41671-C02A241 |
| SKU: | MOL26-48-2025 |
26-48-2025
| Heilind Number: | MOL26-48-2025 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-48-2025 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the KK 156 Hdr Assy FrLk Bkwy 02, a crucial component in the KK 396 connector series. This assembly features a 20 Au plated circuit, ensuring reliable connectivity in various applications. With CSA and UL agency certifications, it meets stringent quality standards for peace of mind. The lead-free process capability and RoHS compliance make it environmentally friendly. Designed for PCB pin headers, it offers easy installation and secure connections. Its high-temperature tolerance, withstanding up to 235°C in solder processes, guarantees durability. Trust in this component for efficient and lasting performance in your electronic setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-11-2032 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Gold (Au) Plating | ![]() |
| Molex 22-11-2122 | KK 254 Solid Header, Vertical, with Friction Lock, 12 Circuits, Gold (Au) Plating | ![]() |
| Molex 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-2026 | KK 396 Breakaway Header, Right-Angle with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Molex 26-48-2035 | KK 156 Hdr Assy FrLk Bkwy 03 ckt 20 Au | ![]() |
| Molex 26-48-2036 | KK 396 Breakaway Header, Right-Angle with Friction Lock, 3 Circuits, Gold (Au) Plating | ![]() |
| Molex 26-48-2045 | KK 156 Hdr Assy FrLk Bkwy 04 ckt 20 Au | ![]() |
| Molex 26-48-2055 | KK 156 Hdr Assy FrLk Bkwy 05 ckt 20 Au | ![]() |
| Molex 26-48-2065 | KK 156 Hdr Assy FrLk Bkwy 06 ckt 20 Au | ![]() |
| Molex 26-48-2085 | KK 156 Hdr Assy FrLk Bkwy 08 ckt 20 Au | ![]() |
| Molex 39-29-0043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-29-6248 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 24 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-29-9064 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-30-1201 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 20 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
| Molex 39-30-1241 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 24 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||


