| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-2045 |
| Series: | 41671 - KK 396 |
| Connector Type: | KK 396 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026482045 A-41671-C04A241 |
| SKU: | MOL26-48-2045 |
26-48-2045
| Heilind Number: | MOL26-48-2045 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-48-2045 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble your PCB with the KK 156 Header Assembly. Designed for secure locking in place, this connector ensures reliable performance in high-vibration environments. Featuring 04 circuits with 20 Au plating, it guarantees optimal conductivity. With a lead-free process capability and RoHS compliance, it meets environmental standards. Suitable for wave soldering at temperatures up to 235°C, this assembly is built to last. Perfect for various applications, it is a versatile and essential component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-91-2065 | 2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right-Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating | ![]() |
| Molex 26-48-2025 | KK 156 Hdr Assy FrLk Bkwy 02 ckt 20 Au | ![]() |
| Molex 26-48-2026 | KK 396 Breakaway Header, Right-Angle with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Molex 26-48-2055 | KK 156 Hdr Assy FrLk Bkwy 05 ckt 20 Au | ![]() |
| Molex 26-48-2065 | KK 156 Hdr Assy FrLk Bkwy 06 ckt 20 Au | ![]() |
| Molex 26-48-2085 | KK 156 Hdr Assy FrLk Bkwy 08 ckt 20 Au | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 55932-0310 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 3 Circuits, with PCB Locator | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||


