| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-2055 |
| Series: | 41671 - KK 396 |
| Connector Type: | KK 396 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026482055 A-41671-C05A241 |
| SKU: | MOL26-48-2055 |
26-48-2055
Specifications
Detailed Description
Upgrade your PCB assembly with our KK 156 Hdr Assy FrLk Bkwy 05 ckt 20 Au connector, part of the 41671 - KK 396 series. Designed for optimal performance, this header assembly features 20 gold-plated circuit contacts, ensuring reliable conductivity. With a high material flammability standard and RoHS compliance, it meets stringent safety regulations. Its lead-free process capability and Wave soldering compatibility make it easy to integrate into your manufacturing process. Trust in its durability, with a maximum solder process temperature of 235°C and the ability to withstand multiple cycles at maximum temperature. Ideal for PCB applications, this connector is a must-have for any electronic project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-12-2064 | KK 254 Solid Header, Right-Angle, with Friction Lock, 6 Circuits, 0.51µm Gold (Au) Plating | ![]() |
| Molex 26-48-2025 | KK 156 Hdr Assy FrLk Bkwy 02 ckt 20 Au | ![]() |
| Molex 26-48-2026 | KK 396 Breakaway Header, Right-Angle with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Molex 26-48-2045 | KK 156 Hdr Assy FrLk Bkwy 04 ckt 20 Au | ![]() |
| Molex 26-48-2065 | KK 156 Hdr Assy FrLk Bkwy 06 ckt 20 Au | ![]() |
| Molex 39-29-6248 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 24 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-30-1141 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 14 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
| Molex 39-30-1181 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 18 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
| Molex 39-30-1241 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 24 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||


