| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-2065 |
| Series: | 41671 - KK 396 |
| Connector Type: | KK 396 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026482065 A-41671-C06A241 |
| SKU: | MOL26-48-2065 |
26-48-2065
Specifications
Detailed Description
Experience reliable connectivity with our 156 Hdr Assy FrLk Bkwy 06 ckt 20 Au PCB Pin Header. Part of the KK 396 series, this header boasts a lead-free process capability for environmentally-conscious manufacturing. With a high material flammability standard and RoHS compliance, it ensures safety and sustainability in your projects. Its durable construction and gold plating guarantee optimal performance, even in demanding applications. Perfect for use in various electronic devices, this header is a versatile and essential component for your PCB connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 26-48-2025 | KK 156 Hdr Assy FrLk Bkwy 02 ckt 20 Au | ![]() |
| Molex 26-48-2026 | KK 396 Breakaway Header, Right-Angle with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Molex 26-48-2045 | KK 156 Hdr Assy FrLk Bkwy 04 ckt 20 Au | ![]() |
| Molex 26-48-2055 | KK 156 Hdr Assy FrLk Bkwy 05 ckt 20 Au | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||


