| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78798-0001 |
| Color: | Black |
| Series: | 78798 |
| Amperage: | 1.5 A |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Right Angle |
| Part Aliases: | 0787980001 |
| SKU: | MOL78798-0001 |
78798-0001
| Heilind Number: | MOL78798-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78798-0001 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch U.2 (SFF-8639) Receptacle, Right Angle, Surface Mount, with Forklock, 2.85mm Height, 3.50mm Peg Length, 1.60mm PCB Thickness, 68 Circuits, with Cap, Embossed Tape and Reel, Lead-Free
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with this high-speed, black surface mount connector. Featuring a female gender and right angle body orientation, it offers effortless installation and optimal performance. With an amperage of 1.5 A, it ensures efficient power transmission. The copper alloy contacts with gold plating guarantee reliable signal transfer. Operating between 0°C and 55°C, it is suitable for a wide range of environments. Compliant with RoHS regulations, it upholds environmental standards. Perfect for SATA, SAS, and Mini-SAS applications, this connector is a versatile and essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 170382-0001 | zSFP+ Assembly, Right-Angle, Surface Mount, 20 Circuits, 0.38?m Gold (Au), Tin Tails | ![]() |
| Molex 170432-0002 | zQuad Small Form Factor Pluggable Plus (zQSFP+) Assembly, Surface Mount, 38 Circuits, Gold (Au) Plated 0.762?m, Supports QSFP28 / EDR | ![]() |
| Molex 171722-3002 | zQuad Small Form Factor Pluggable Plus (zQSFP+) Stacked Integrated 2-by-3, Connector and Cage with EMI Spring Finger, 228 Circuit, Gold (Au) Over Nickel Plated, Up/Down Light Pipe | ![]() |
| Molex 171971-0105 | SL LCP VERT HDR ASSY TH 15AU 0 SL LCP VERT HD ASSY | ![]() |
| Molex 171983-3042 | Nano-Pitch I/O Receptacle, Straight, Extra Duty Through Hole, with Cap, 42 Circuits, Black | ![]() |
| Molex 204318-0006 | Sentrality 6.00mm Top-entry, Surface Mount Socket Assembly | ![]() |
| Molex 44432-0802 | Micro-Fit BMI Header, Dual Row, Vertical, with PCB Polarizing Peg, 8 Circuits, 0.38µm Gold (Au) Selective Plating, Kinked Tails | ![]() |
| Molex 503763-0291 | 1.00mm Pitch Pico-Lock Surface Mount Header, Right Angle, 1.50mm Height, Positive Side Locks, 2 Circuits | ![]() |
| Molex 70543-0004 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, 0.38 | ![]() |
| Molex 75783-0140 | iPass I/O Surface Mount Receptacle, Right-Angle, Internal Assembly with Shell, 36 Circuit, 0.38?m Gold (Au), Through Hole Option, Tail Length 2.79mm, Universal Key | ![]() |
| Molex 76170-1036 | Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Unguided, 6 Columns, 54 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 76170-3036 | Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Left Guided, 6 Columns, 54 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 78347-1004 | Impact 3 Pair, Right Angle Power Header, Left Hold-Down, Press-Fit, Module 1: P1 & P2 Blade Length 5.70mm & 6.90mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 05/31/2021 | 510074 - Supplier Change. An alternative sourcing had been identified for the product families listed to make up for the winter storm supply constraints. | Download | |||


