| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-57-9702 |
| Color: | Black |
| Series: | 70066 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester Alloy |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050579702 70066-0386 |
| SKU: | MOL50-57-9702 |
50-57-9702
Specifications
Detailed Description
Enhance your connectivity with our SL Crimp Housing in sleek Black. Crafted for efficiency, this Single Row connector features Version N design with a TPA and Positive Latch for secure connections. With 2 Circuits, it's perfect for signal transmission, offering a reliable Amperage of 3A. Its durable Polyester Alloy construction ensures longevity, meeting RoHS compliance for environmental responsibility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. The keying mechanism adds convenience, while the lock to mating part guarantees stability. Designed for Wire to Board setups, it's a crucial component in your electronic systems. Elevate your connectivity experience with this essential SL Crimp Housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-06-0140 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, Nylon, UL 94V-2, 14 Circuits | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2200 | Mini-Fit Jr. Receptacle Housing, Dual Row, 20 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50-57-9703 | SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 3 Circuits, Black | ![]() |
| Molex 50-57-9704 | SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50-57-9706 | SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 6 Circuits, Black | ![]() |
| Molex 51353-3600 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 36 Circuits, White | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| Molex 73838-0002 | 2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 2 Circuits | ![]() |
| Molex 73838-0003 | 2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 3 Circuits | ![]() |
| Molex 73838-0004 | 2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 4 Circuits | ![]() |
| Molex 73838-0006 | 2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 6 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


