| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73838-0002 |
| Color: | Natural |
| Series: | 73838 - SL |
| Connector Type: | SL |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester Alloy |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Part Aliases: | 0738380002 |
| SKU: | MOL73838-0002 |
73838-0002
Specifications
Detailed Description
Enhance the security and stability of your connections with our SL Connector, featuring a Natural finish. Designed for seamless integration, this component boasts a single row configuration with 2 contacts, ensuring reliable performance. With a 2.54mm pitch and Terminal Position Assurance, it offers precise alignment and retention. Crafted from durable Polyester Alloy, it guarantees longevity even in demanding environments. Packaged in a convenient carton, it's easy to store and access. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. With RoHS compliance, you can trust in its environmental responsibility. Ideal for use in various industries, our SL Connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 50-57-9702 | SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-57-9703 | SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 3 Circuits, Black | ![]() |
| Molex 50-57-9704 | SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50-57-9706 | SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 6 Circuits, Black | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| Molex 73838-0003 | 2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 3 Circuits | ![]() |
| Molex 73838-0004 | 2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 4 Circuits | ![]() |
| Molex 73838-0006 | 2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 6 Circuits | ![]() |


