| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502443-0270 |
| Color: | Natural |
| Series: | 502443 - CLIK-Mate |
| Amperage: | 3 A |
| Connector Type: | CLIK-Mate |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 10.9 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 5024430270 |
| SKU: | MOL502443-0270 |
502443-0270
Specifications
Detailed Description
Enhance your PCB connections with our CLIK-Mate Surface Mount Receptacle. Designed for seamless integration, this connector features two contacts with a 2mm pitch, perfect for signal circuit applications. With a 3A amperage and 250V AC/DC voltage rating, it ensures reliable performance. Operating in a wide temperature range from -40°C to 105°C, it's suitable for diverse environments. The vertical orientation, along with keying and polarization features, guarantees proper mating. Packaged in embossed tape on reel for convenience, it's ideal for automated assembly. RoHS compliant and featuring tin plating, it meets high-quality standards. Trust the CLIK-Mate for efficient wire-to-board connections in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 502443-0370 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 3 Circuits | ![]() |
| Molex 502443-0570 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 5 Circuits | ![]() |
| Molex 502443-0670 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 6 Circuits | ![]() |
| Molex 502443-1270 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 12 Circuits | ![]() |
| Molex 502443-1570 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 15 Circuits | ![]() |
| Molex 502494-0270 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 2 Circuits | ![]() |
| Molex 502494-0470 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 4 Circuits | ![]() |
| Molex 502494-0670 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 6 Circuits | ![]() |
| Molex 502494-0870 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 8 Circuits | ![]() |
| Molex 502494-1070 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 10 Circuits | ![]() |
| Molex 502494-1470 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 14 Circuits | ![]() |
| Molex 560020-1520 | DuraClik Wire-to-Board Header, Single Row, Vertical, 15 Circuits, Tin (Sn) Plating, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/20/2022 | 511544 - Capacity change or tool replacement. production capacity will be increased to ensure stable supply to meet customer required delivery dates. conversion type equipment will be added at kagoshima plant. | Download | |||
| 11/29/2021 | 511129 - Change Supplier. The increasing global demand has caused a global shortage of various metals, this extraordinary situation in conjunction with an already constrained market had caused immediate and sever disruption and due to these supply constraints we have identified alternative sourcing for the product families listed, molex products will be manufactured by one of them, current supplier or the alternative suppliers. | Download | |||


