| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502443-1570 |
| Color: | Natural |
| Series: | 502443 - CLIK-Mate |
| Amperage: | 3 A |
| Connector Type: | CLIK-Mate |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 10.9 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Product Name: | CLIK-Mate |
| Part Aliases: | 5024431570 |
| SKU: | MOL502443-1570 |
502443-1570
| Heilind Number: | MOL502443-1570 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502443-1570 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 15 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connections with our CLIK-Mate surface mount connector. This natural-colored component, part of our 502443 series, offers 15 contacts in a single row, with a 2mm pitch for precise connectivity. Operating at temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. With a voltage rating of 250 V AC/DC and an amperage of 3 A, it's ideal for signal applications. Featuring tin plating and compatibility with wire-to-board setups, it guarantees secure and efficient connections. RoHS compliant and designed for easy assembly, this connector is a must-have for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 502443-0270 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 2 Circuits | ![]() |
| Molex 502443-0370 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 3 Circuits | ![]() |
| Molex 502443-0570 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 5 Circuits | ![]() |
| Molex 502443-0670 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 6 Circuits | ![]() |
| Molex 502443-1270 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 12 Circuits | ![]() |
| Molex 502494-0270 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 2 Circuits | ![]() |
| Molex 502494-0470 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 4 Circuits | ![]() |
| Molex 502494-0670 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 6 Circuits | ![]() |
| Molex 502494-0870 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 8 Circuits | ![]() |
| Molex 502494-1070 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 10 Circuits | ![]() |
| Molex 502494-1470 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 14 Circuits | ![]() |
| Molex 560020-1520 | DuraClik Wire-to-Board Header, Single Row, Vertical, 15 Circuits, Tin (Sn) Plating, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/20/2022 | 511544 - Capacity change or tool replacement. production capacity will be increased to ensure stable supply to meet customer required delivery dates. conversion type equipment will be added at kagoshima plant. | Download | |||
| 11/29/2021 | 511129 - Change Supplier. The increasing global demand has caused a global shortage of various metals, this extraordinary situation in conjunction with an already constrained market had caused immediate and sever disruption and due to these supply constraints we have identified alternative sourcing for the product families listed, molex products will be manufactured by one of them, current supplier or the alternative suppliers. | Download | |||


