| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502443-0670 |
| Color: | Natural |
| Series: | 502443 - CLIK-Mate |
| Amperage: | 3 A |
| Connector Type: | CLIK-Mate |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 10.9 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 5024430670 |
| SKU: | MOL502443-0670 |
502443-0670
Specifications
Detailed Description
Enhance your PCB connectivity with our CLIK-Mate Surface Mount Receptacle. Featuring six gold-plated contacts, this connector ensures reliable signal transmission in a compact 2mm pitch design. With a 3A rating and 250V AC/DC voltage capacity, it's suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, and with a durable tin plating, it guarantees longevity. The vertical orientation and keying feature offer easy and secure mating, while embossed tape packaging on a reel ensures convenient handling. RoHS compliant and UL certified, it meets high industry standards for quality and safety. Ideal for wire-to-board connections, this CLIK-Mate Receptacle is a must-have component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43650-0200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 502443-0270 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 2 Circuits | ![]() |
| Molex 502443-0370 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 3 Circuits | ![]() |
| Molex 502443-0570 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 5 Circuits | ![]() |
| Molex 502443-1270 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 12 Circuits | ![]() |
| Molex 502443-1370 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 13 Circuits | ![]() |
| Molex 502443-1570 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 15 Circuits | ![]() |
| Molex 502494-0270 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 2 Circuits | ![]() |
| Molex 502494-0470 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 4 Circuits | ![]() |
| Molex 502494-0670 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 6 Circuits | ![]() |
| Molex 502494-0870 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 8 Circuits | ![]() |
| Molex 502494-1070 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 10 Circuits | ![]() |
| Molex 502494-1470 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 14 Circuits | ![]() |
| Molex 560020-1520 | DuraClik Wire-to-Board Header, Single Row, Vertical, 15 Circuits, Tin (Sn) Plating, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/20/2022 | 511544 - Capacity change or tool replacement. production capacity will be increased to ensure stable supply to meet customer required delivery dates. conversion type equipment will be added at kagoshima plant. | Download | |||
| 11/29/2021 | 511129 - Change Supplier. The increasing global demand has caused a global shortage of various metals, this extraordinary situation in conjunction with an already constrained market had caused immediate and sever disruption and due to these supply constraints we have identified alternative sourcing for the product families listed, molex products will be manufactured by one of them, current supplier or the alternative suppliers. | Download | |||


