| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502494-0270 |
| Series: | 502494 - CLIK-Mate |
| Amperage: | 3 A |
| Connector Type: | CLIK-Mate |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 2 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 6.9 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 5024940270 |
| SKU: | MOL502494-0270 |
502494-0270
Specifications
Detailed Description
Introducing our CLIK-Mate connector, part of the 502494 series. Designed for surface mount applications, it features a right-angle orientation with 2mm pitch. With a contact rating of 3A and a maximum voltage of 250V AC/DC, it's ideal for signal circuit applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector offers reliable performance in diverse environments. Its embossed tape on reel packaging ensures convenient handling. Featuring tin plating on contact mating areas and termination, it guarantees optimal conductivity. Polarized for easy mate and PCB identification, with PCB retention and keying for secure assembly. RoHS compliant and suitable for wire to board connections, the CLIK-Mate is a versatile solution for your PCB socket receptacle needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 502443-0270 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 2 Circuits | ![]() |
| Molex 502443-0370 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 3 Circuits | ![]() |
| Molex 502443-0570 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 5 Circuits | ![]() |
| Molex 502443-0670 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 6 Circuits | ![]() |
| Molex 502443-1270 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 12 Circuits | ![]() |
| Molex 502443-1570 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 15 Circuits | ![]() |
| Molex 502494-0470 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 4 Circuits | ![]() |
| Molex 502494-0870 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 8 Circuits | ![]() |
| Molex 502494-1070 | 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 10 Circuits | ![]() |
| Molex 560020-1520 | DuraClik Wire-to-Board Header, Single Row, Vertical, 15 Circuits, Tin (Sn) Plating, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2024 | 514660 - Equipment/Production Transfer or rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 02/19/2024 | 514957 - Retraction of PCN 514660. cancellation of PCN 514660 manufacturing transfer due to situation change this equipment transfer plan will be cancelled. | Download | |||
| 05/20/2022 | 511544 - Capacity change or tool replacement. production capacity will be increased to ensure stable supply to meet customer required delivery dates. conversion type equipment will be added at kagoshima plant. | Download | |||
| 11/29/2021 | 511129 - Change Supplier. The increasing global demand has caused a global shortage of various metals, this extraordinary situation in conjunction with an already constrained market had caused immediate and sever disruption and due to these supply constraints we have identified alternative sourcing for the product families listed, molex products will be manufactured by one of them, current supplier or the alternative suppliers. | Download | |||


