| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503398-1892 |
| Color: | Black |
| Series: | 503398 - microSD Card |
| Amperage: | .5 A |
| Connector Type: | microSD Card |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Pitch: | 1.1 mm |
| Voltage: | 10 V AC/DC |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 10000 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating: | Gold, Tin |
| Card Detection Switch: | Open |
| Card Entry Location: | Front |
| Part Aliases: | 5033981892 |
| SKU: | MOL503398-1892 |
503398-1892
Specifications
Detailed Description
Enhance your device's memory capabilities with our high-performance microSD Card Connector. Designed for seamless integration onto your PCB, this black connector features a durable stainless steel shell and surface mount termination method, ensuring reliable connectivity in any environment. With a gold over nickel contact plating, it guarantees optimal signal transmission, while its shielded design offers added protection. Operating within a wide temperature range from -25 to 85°C, and compliant with RoHS standards, this connector is not only robust but also environmentally friendly. Perfect for a variety of applications, from consumer electronics to industrial machinery, it's a versatile solution for expanding storage options. Upgrade your design with our microSD Card Connector today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15266-0191 | 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 127.00mm Cable Length, Tin (Sn) Plating, 18 Circuits | ![]() |
| Molex 51296-5494 | Easy-On FFC/FPC Connector, 0.50mm Pitch, 1.30mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 54 Circuits, Gold (Au) Contact Plating | ![]() |
| Molex 53261-0471 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 4 Circuits, Natural, Tape and Reel | ![]() |
| Molex 53261-0671 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 6 Circuits, Natural, Tape and Reel | ![]() |
| Molex 53398-0471 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 4 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |
| Molex 53398-0671 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 6 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |
| Molex 53398-1071 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 10 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |
| Molex 70551-0040 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating | ![]() |
| Molex 73412-0114 | MCRF Jack, Straight, PCB Receptacle, Surface Mount, 1.25mm Mounted Height, 50 Ohms | ![]() |
| Molex 74320-4004 | MicroCross DVI-D Digital Visual Interface, PCB Receptacle, Polyester (PCT), Panel Mount, Through Hole, Right-Angle, Gold (Au) Flash, 2.34mm PC Tail Length, Lead-Free, Screw Hole, 4-40 Thread, 24 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | 513688 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the Micro SD card line from Molex Vietnam to sub-contractor in Vietnam. The transfer will started in Q2 2023 and target to complete in Q4 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 10/27/2021 | 510791 - Change Supplier. due to resin supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill orders therefore we identified an alternative sourcing for the following products. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 12/01/2020 | 508759 - Manufacturing Process Change. Lot Number method changed from stamping to laser engraving. | Download | |||
| 01/05/2015 | GCM 10666192 - Manufacturing Process Change. | Download | |||


