| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505110-0892 |
| Color: | Beige |
| Series: | 505110 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Contact Termination Plating: | Gold over Nickel |
| Termination Pitch: | .5 mm |
| Mated Height: | 1.9 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5051100892 |
| SKU: | MOL505110-0892 |
505110-0892
Specifications
Detailed Description
Enhance your electronic connections with the Easy-On Right Angle FFC/FPC Connector. Designed for optimal performance, this connector features eight gold-plated contacts, ensuring reliable signal transmission. Its Liquid Crystal Polymer housing offers durability in various operating environments, from -40 to 105°C. With a compact pitch of 0.5mm and a low mated height of 1.9mm, it's ideal for space-constrained applications. The flip actuator type simplifies cable insertion, while PCB retention and polarization ensure secure mounting. RoHS compliant and rated for 50V AC/DC, this connector guarantees both performance and safety in every use. Elevate your connectivity solutions with the Easy-On connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43650-0212 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with Solder Tab, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel | ![]() |
| Molex 43650-0309 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel | ![]() |
| Molex 45984-4933 | EXTreme LPHPower Receptacle Header, Right-Angle, 4 Power Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board, with Press-fit Plastic Pegs | ![]() |
| Molex 45984-6933 | EXTreme LPHPower Receptacle Header, Right-Angle, 6 Power Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board, with Press-fit Plastic Pegs | ![]() |
| Molex 501940-0407 | 1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Vertical, Surface Mount, 1.01µm Tin Plated, Outer Positive Lock, 4 Circuits, Natural | ![]() |
| Molex 501953-0407 | 1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Right-Angle, Surface Mount, 1.01µm Tin Plated, Outer Positive Lock, 4 Circuits, Natural | ![]() |
| Molex 505110-1292 | Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 12 Circuits, Gold over Nickel Plating | ![]() |
| Molex 505567-0271 | 1.25mm Pitch, Micro-Lock Plus PCB Header, Single Row, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 2 Circuits, Black | ![]() |
| Molex 505567-0470 | 1.25mm Pitch, Micro-Lock Plus PCB Header, Single Row, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 4 Circuits, Natural | ![]() |
| Molex 505567-0471 | 1.25mm Pitch, Micro-Lock Plus PCB Header, Single Row, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 4 Circuits, Black | ![]() |
| Molex 505567-0671 | 1.25mm Pitch, Micro-Lock Plus PCB Header, Single Row, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 6 Circuits, Black | ![]() |
| Molex 505567-0771 | 1.25mm Pitch, Micro-Lock Plus PCB Header, Single Row, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 7 Circuits, Black | ![]() |
| Molex 505567-0871 | 1.25mm Pitch, Micro-Lock Plus PCB Header, Single Row, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 8 Circuits, Black | ![]() |
| Molex 505567-0971 | 1.25mm Pitch, Micro-Lock Plus PCB Header, Single Row, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 9 Circuits, Black | ![]() |
| Molex 505568-0471 | 1.25mm Pitch, Micro-Lock Plus PCB Header, Single Row, Vertical, Surface Mount, Tin-Bismuth Plating, Positive Lock, 4 Circuits, with Pick-and-Place Tape, Black | ![]() |
| Molex 505568-1171 | 1.25mm Pitch, Micro-Lock Plus PCB Header, Single Row, Vertical, Surface Mount, Tin-Bismuth Plating, Positive Lock, 11 Circuits, with Pick-and-Place Tape, Black | ![]() |
| Molex 505568-1271 | 1.25mm Pitch, Micro-Lock Plus PCB Header, Single Row, Vertical, Surface Mount, Tin-Bismuth Plating, Positive Lock, 12 Circuits, with Pick-and-Place Tape, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2022 | 511265 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the 0.5 FPC HSG ASSY lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download | |||
| 04/08/2022 | 511034 - Change Supplier. add an alternative resin for housing production due to supply constraints. | Download | |||
| 09/10/2021 | 510701 - Change Supplier. adding alternative supplier to help with supply constraints. | Download | |||
| 09/10/2021 | 510702 - Change Supplier. adding alternative supplier to help with supply constraints. | Download | |||
| 08/25/2021 | 510814 - Retraction of PCN 510702. Molex will retract the pcn # 510702 and wont add alternative resin to the products that we have informed on that pcn | Download | |||
| 08/18/2021 | 510813 - Retraction of PCN 510701. Molex will retract PCN# 510807 and wont add an alternative resin to the products that we have informed in the PCN. | Download | |||


