| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505110-1292 |
| Color: | Beige |
| Series: | 505110 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Contact Termination Plating: | Gold over Nickel |
| Termination Pitch: | .5 mm |
| Mated Height: | 1.9 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5051101292 |
| SKU: | MOL505110-1292 |
505110-1292
Specifications
Detailed Description
Enhance connectivity with our Easy-On FFC/FPC Connector, designed for efficient data transmission in electronic devices. Featuring a right-angle orientation and a flip actuator type, it offers seamless integration onto PCBs with its surface mount alignment. The durable liquid crystal polymer housing ensures reliability in a wide operating temperature range from -40 to 105°C. With 12 gold-plated contacts for optimal signal transfer, this connector guarantees high performance with a voltage rating of 50V AC/DC. Its compact design, with a pitch of 0.5mm, allows for space-efficient PCB layouts. RoHS compliant and boasting a mating cycle of 20, it's a trusted solution for various applications in the electronics industry. Elevate your connectivity standards with the Easy-On FFC/FPC Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43650-0212 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0309 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 45984-4933 | EXTreme LPHPower Receptacle Header, Right-Angle, 4 Power Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board with Press-fit Plastic Pegs | ![]() |
| Molex 45984-6933 | EXTreme LPHPower Receptacle Header, Right-Angle, 6 Power Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board with Press-fit Plastic Pegs | ![]() |
| Molex 501940-0407 | 1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Outer Positive Lock, with Pick-and-Place Tape, 4 Circuits | ![]() |
| Molex 501953-0407 | 1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right Angle, Tin Plated, with Outer Positive Lock, 4 Circuits | ![]() |
| Molex 505110-0892 | Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 8 Circuits, Gold over Nickel Plating | ![]() |
| Molex 505567-0271 | 1.25WB SINGLE RA ASSY 2CKT EMB SGL HDR RA | ![]() |
| Molex 505567-0470 | 1.25WB SINGLE RA ASSY 4CKT EMBPKG NAT | ![]() |
| Molex 505567-0471 | 1.25WB SINGLE RA ASSY 4CKT EMB SGL HDR RA | ![]() |
| Molex 505567-0671 | 1.25WB SINGLE RA ASSY 6CKT EMB SGL HDR RA | ![]() |
| Molex 505567-0771 | 1.25WB SINGLE RA ASSY 7CKT EMB SGL HDR RA | ![]() |
| Molex 505567-0871 | 1.25WB SINGLE RA ASSY 8CKT EMB SGL HDR RA | ![]() |
| Molex 505567-0971 | 1.25WB SINGLE RA ASSY 9CKT EMB SGL HDR RA | ![]() |
| Molex 505568-0471 | 1.25WB SINGLE ST ASSY 4CKT EMB SGL HDR STR | ![]() |
| Molex 505568-1171 | 1.25WB SINGLE ST ASSY 11CKT EM SGL HDR STR | ![]() |
| Molex 505568-1271 | 1.25WB SINGLE ST ASSY 12CKT EM SGL HDR STR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2022 | 511265 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the 0.5 FPC HSG ASSY lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download | |||
| 04/08/2022 | 511034 - Change Supplier. add an alternative resin for housing production due to supply constraints. | Download | |||
| 09/10/2021 | 510701 - Change Supplier. adding alternative supplier to help with supply constraints. | Download | |||
| 09/10/2021 | 510702 - Change Supplier. adding alternative supplier to help with supply constraints. | Download | |||
| 08/25/2021 | 510814 - Retraction of PCN 510702. Molex will retract the pcn # 510702 and wont add alternative resin to the products that we have informed on that pcn | Download | |||
| 08/18/2021 | 510813 - Retraction of PCN 510701. Molex will retract PCN# 510807 and wont add an alternative resin to the products that we have informed in the PCN. | Download | |||


