51065-0500

Heilind Number:MOL51065-0500
Manufacturer:Molex
Manufacturer Number:51065-0500
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 5 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51065-0500
Color:Natural
Series:51065 - Micro-Latch
Connector Type:Micro-Latch
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:5
Number of Rows:1
Pitch:2 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0510650500
SKU:MOL51065-0500

Detailed Description

Enhance your wire-to-board connections with our Micro-Latch connector, featuring a natural color housing made of durable polyester. With 5 contacts in a single row and a 2mm pitch, this receptacle ensures reliable signal transmission in various circuit applications. Certified for both CSA and UL standards, it guarantees quality and safety. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. RoHS compliant, it meets environmental regulations. Perfect for applications requiring secure and efficient wire connections.