| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NAC3MPX-TOP |
| SKU: | NEUNAC3MPX-TOP |
NAC3MPX-TOP
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| Neutrik 5-103957-2 | 8X3 MTE RCPT SR LATCH .100CL | ![]() |
| Neutrik 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| Neutrik 09-50-8081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Neutrik BSE-2 | COLORED BOOT ETHERCON NE RED | ![]() |
| Neutrik NAC3FPX-TOP | Appliance outlet connector, 1/4 flat tab terminals | ![]() |
| Neutrik NAC3FX-W-TOP | Locking female cable connector, screw terminals | ![]() |
| Neutrik NAC3MX-W-TOP | Locking male cable connector, screw terminals | ![]() |
| Neutrik NAC3PX-TOP | Appliance inlet-outlet combination, 1/4 flat tab terminal | ![]() |
| Neutrik NC3MXX | 3 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NE8FDP | RJ45 feedthrough receptacle, D-shape metal flange with the latch lock | ![]() |
| Neutrik NE8MX-B | RJ45 cable connector carrier for pre-assembled RJ45 plugs consisting of black chromium shell, chuck, bushing and boot | ![]() |
| Neutrik VERSAFIT-3/64-0-SP | NB16934001 M23053/5-101-0 M23053/5-301-0 VERSAFIT-3/64-0 | ![]() |


