| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC6FD-L-1 |
| SKU: | NEUNC6FD-L-1 |
NC6FD-L-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 1-770902-0 | Cut Strip - MINI UMNL SOK 26-22 AWG AU | ![]() |
| Neutrik 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| Neutrik 1658527-3 | 622-1030LF FEM SOCKT,LEAD FREE | ![]() |
| Neutrik 747746-1 | GROMMET ASSORT-SZ1/2 CBL CLMPS | ![]() |
| Neutrik 19411160523 | Hood with integrated cable gland, 16 B, Polyamide, fibre-glass reinforced | ![]() |
| Neutrik 15-04-0343 | Mini-Fit Jr. Strain Relief, 8 Circuits, Natural | ![]() |
| Neutrik 173111-0064 | FCT Metal Backshell for D-Sub Connector, Shell Size 5, 45° Angle Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Neutrik NAC3FPX-TOP | Appliance outlet connector, 1/4 flat tab terminals | ![]() |
| Neutrik NC5MD-L-BAG-1 | 5 pole male receptacle, solder cups, black metal housing, silver contacts | ![]() |
| Neutrik NC6FXX-B | 6 pole female cable connector, black metal housing, gold contacts | ![]() |
| Neutrik NC6MD-L-1 | 6 pole male receptacle, solder cups, Nickel housing, silver contacts | ![]() |
| Neutrik NC6MXX-B | 6 pole male cable connector, black metal housing, gold contacts | ![]() |


