| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC6MXX-B |
| SKU: | NEUNC6MXX-B |
NC6MXX-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| Neutrik 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| Neutrik 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| Neutrik 09330006204 | Crimp contact, female, 1.5 MM2 | ![]() |
| Neutrik NAC3FPX-TOP | Appliance outlet connector, 1/4 flat tab terminals | ![]() |
| Neutrik NC6FD-L-1 | 6 pole female receptacle, solder cups, Nickel housing, silver contacts | ![]() |
| Neutrik NC6FXX-B | 6 pole female cable connector, black metal housing, gold contacts | ![]() |
| Neutrik NC6MD-L-1 | 6 pole male receptacle, solder cups, Nickel housing, silver contacts | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2023 | ECN2023-22 - Change of galvanic coating. Black chrome plating is no longer available due to regulatory restrictions of chromium 6. The new KTL coating that replaces black chrome provides a robust, durable and oil-free surface. It is fully isolating, without conductivity. If you require conductivity, please choose nickel-plated versions. With the replacement of all black chrome plating with KTL coating, Neutrik ensures full compliance with RoHS and REACH requirements. The changeover will take place continuously for all products with black chrome plating. The article numbers of the products remain unchanged. Traceability is ensured through the production code. | Download | |||
| 12/23/2022 | ECN_01_2022 - Bushing Redesign.Gate location has been changed. | Download | |||
| 05/15/2021 | ECN-05-2021 - Hologram branding removed. The hologram branding (green highlighted below) has been removed from the cable connector ring. Neutrik products are protected by patents. In addition, design features and brand names have been registered to ensure that original Neutrik products are easily and clearly recognizable. | Download | |||


