| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC6MD-L-1 |
| SKU: | NEUNC6MD-L-1 |
NC6MD-L-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik NAC3FPX-TOP | Appliance outlet connector, 1/4 flat tab terminals | ![]() |
| Neutrik NC3FXX | 3 pole female cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NC5MD-L-BAG-1 | 5 pole male receptacle, solder cups, black metal housing, silver contacts | ![]() |
| Neutrik NC5MXX | 5 pole male cable connector, Nickel housing, silver contacts | ![]() |
| Neutrik NC6FD-L-1 | 6 pole female receptacle, solder cups, Nickel housing, silver contacts | ![]() |
| Neutrik NC6FXX-B | 6 pole female cable connector, black metal housing, gold contacts | ![]() |
| Neutrik NC6MXX-B | 6 pole male cable connector, black metal housing, gold contacts | ![]() |


