TE High Vibration Sensor Flat Connectors
TE Connectivity (TE) Sensor Flat 2-, 3- and 4- position connectors with proprietary connector position assurance (CPA) technology are aimed at providing high reliability and performance in harsh conditions to help vehicles to operate dependably, increase efficiency, minimize downtime, and maximize engine durability.
- High vibration resistance: designs with time-tested high vibration sensor flat resistance contact system
- Ensures proper positioning with integrated Connector Position Assurance (CPA)
- Achieves IP67 and IP6K9K sealing levels (with back shell)
- Supports dependable connectivity with a large variety of engine interfaces for almost any application
- Eliminates the need for additional assembly with secondary hinge locking structure
- Smoother and lower mating force with improved radial seal
- Prevents mis-mating of connectors with two coding options and colors
- Non-Auto Transportation
- Automotive (non-EV)
- Trucks
- Busses
- Construction vehicles
- Agriculture
- Automotive
- Specialty vehicles
- Lift truck
- Recreational vehicles
- Marine
- Power sports
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
| Automotive Connector Caps & Covers, Backshell, Cable Exit Angle 180°, Black, Nylon 6/6, 4 Position, -40 – 248 °F [-40 – 120 °C], Superseal Pro | |||
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
| Automotive Connector Caps & Covers, Backshell, Cable Exit Angle 180°, Black, Nylon 6/6, 2 Position, -40 – 248 °F [-40 – 120 °C], Superseal Pro | |||
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
| Automotive Connector Caps & Covers, Backshell, Cable Exit Angle 180°, Black, Nylon 6/6, 3 Position, -40 – 248 °F [40 – 120 °C], Superseal Pro | |||
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
| Receptacle, Cable-to-Cable, 2 Position, Sealable, Black, Wire & Cable, Power & Signal, Cable Mount (Free-Hanging), Superseal Pro | |||
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
| Receptacle, Cable-to-Cable, 2 Position, Sealable, Black, Wire & Cable, Power & Signal, Cable Mount (Free-Hanging), Superseal Pro | |||
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
| Receptacle, Cable-to-Cable, 3 Position, Sealable, Black, Wire & Cable, Power & Signal, Cable Mount (Free-Hanging), Superseal Pro | |||
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
| Receptacle, Cable-to-Cable, 3 Position, Sealable, Black, Wire & Cable, Power & Signal, Cable Mount (Free-Hanging), Superseal Pro | |||
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
| Receptacle, Cable-to-Cable, 4 Position, Sealable, Black, Wire & Cable, Power & Signal, Cable Mount (Free-Hanging), Superseal Pro | |||
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
| Receptacle, Cable-to-Cable, 4 Position, Sealable, Black, Wire & Cable, Power & Signal, Cable Mount (Free-Hanging), Superseal Pro | |||
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
| Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | |||
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
| Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | |||
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
| Automotive Terminals, Receptacle, Mating Tab Width .11 in [2.8 mm], Tab Thickness .031 in [.8 mm], 20 – 17 AWG Wire Size, Sensor Flat Contact System | |||
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
| Automotive Terminals, Receptacle, Mating Tab Width .11 in [2.8 mm], Tab Thickness .031 in [.8 mm], 20 – 17 AWG Wire Size, Sensor Flat Contact System | |||
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
| Automotive Terminals, Receptacle, Mating Tab Width .11 in [2.8 mm], Tab Thickness .031 in [.8 mm], 17 – 13 AWG Wire Size, Sensor Flat Contact System | |||
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
| Automotive Terminals, Receptacle, Mating Tab Width .11 in [2.8 mm], Tab Thickness .031 in [.8 mm], 17 – 13 AWG Wire Size, Sensor Flat Contact System | |||
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
| Automotive Terminals, Receptacle, Mating Tab Width .11 in [2.8 mm], Tab Thickness .031 in [.8 mm], 17 – 13 AWG Wire Size, Sensor Flat Contact System | |||