Omron G3VM-QR-S-VSON MOSFET Relays
Omron introduces the G3VM-31QR S-VSON MOSFET, which is the world's smallest class S-VSON MOSFET Relay. This product features a super small size, high current and low on-resistance. The new S-VSON is designed for handling a load voltage of 30V and continuous load current of 1.5A, with superior Dielectric Strength of 500V/min between input and output and ambient temperature of -40°C to 110°C.
This four-pin MOSFET relay serves a number of applications including semiconductor test equipment, test and measurement equipment, communications equipment and data loggers.
- Super small size: 1.45x2.0x1.65mm
- High Switching Capacity Models
- Low CxR Models
- Superior Dielectric Strength between I/O 500VAC
- High Ambient Temperature: -40 to +110℃
- Low On-Resistance Models
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
Automated test equipment, Communication equipment, Test & Measurement.
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
MOSFET RELAY 100V, 0.65 A, 50pF |
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
MOSFET RELAY 100V, 0.65 A, 50pF |
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
MOSFET RELAY 60V, 0.4A, 12pF |
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
MOSFET RELAY,60V,1A, 80pF |