Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit F2X4WH6 |
Color: | White |
Mount Type: | Mounting Holes |
Overall Width: | 2.25 in, 57.2 mm |
Overall Height: | 104.1 mm, 4.1 in |
Overall Length: | 1.8 m, 6 ft |
Material: | Lead-Free PVC |
Slot Width: | .2 in, 5.1 mm |
Height: | 104.1 mm, 4.1 in |
Width: | 2.25 in, 57.2 mm |
Product Type: | Narrow Slot Wiring Duct |
SKU: | PANF2X4WH6 |
F2X4WH6
Specifications
Detailed Description
Enhance cable management with our Panduct® type F narrow slot wiring duct. Crafted from durable white PVC, this 2W x 4H (50.8mm x 101.6mm) duct spans 6 feet in length, providing ample space for organizing cables. Featuring mounting holes for easy installation, it ensures a secure fit. RoHS compliant and constructed from lead-free materials, it's both eco-friendly and safe for use. Perfect for neat and efficient wire organization in any setting, this Narrow Slot Wiring Duct is a must-have for tidy cable management.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit ABM100-AT-D0 | The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 500. | ![]() |
![]() | Panduit AJC25-A-C | Adhesive backed "J" clip, .25" (6.4mm) bundle, light gray. | ![]() |
![]() | Panduit C1.5WH6 | Duct cover, 1.5 W x 6' length, PVC, white. | ![]() |
![]() | Panduit C1WH6 | Duct cover, 1 W x 6' length, PVC, white. | ![]() |
![]() | Panduit C2WH6 | Duct cover, 2 W x 6' length, PVC, white. | ![]() |
![]() | Panduit F1.5X4WH6 | Panduct® type F narrow slot wiring duct, 1.5 W x 4 H, 6' length, PVC, white. | ![]() |
![]() | Panduit F1X4WH6 | Panduct® type F narrow slot wiring duct, 1 W x 4 H, 6' length, PVC, white. | ![]() |
![]() | Panduit FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
![]() | Panduit FSD80-12-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.75 (19.0) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
![]() | Panduit G2X3WH6-A | Panduct® type G wide slot wiring duct, 2 W x 3 H, 6' length, PVC, adhesive, white. | ![]() |
![]() | Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit TM3S10-M0 | The cable tie mount in black is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |