Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit F1X4WH6 |
Color: | White |
Mount Type: | Mounting Holes |
Overall Width: | 1.25 in, 31.8 mm |
Overall Height: | 104.1 mm, 4.1 in |
Overall Length: | 1.8 m, 6 ft |
Material: | Lead-Free PVC |
Slot Width: | .2 in, 5.1 mm |
Height: | 104.1 mm, 4.1 in |
Width: | 1.25 in, 31.8 mm |
Product Type: | Narrow Slot Wiring Duct |
SKU: | PANF1X4WH6 |
F1X4WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® Type F narrow slot wiring duct. Designed for efficient wire routing, this duct features a sleek 1" width and 4" height, making it ideal for managing cables in tight spaces. With a durable PVC construction in a classic white finish, it seamlessly blends in with any décor. The 6-foot length provides ample room for extensive cable runs, while the convenient mounting holes allow for easy installation. RoHS compliant and crafted from lead-free materials, this duct is both environmentally friendly and safe for use in any setting. Perfect for residential, commercial, or industrial applications, it offers a reliable solution for tidying up cables in a variety of environments. Upgrade your wire management system with this high-quality narrow slot wiring duct.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit ABM100-AT-D0 | The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 500. | ![]() |
![]() | Panduit AJC25-A-C | Adhesive backed "J" clip, .25" (6.4mm) bundle, light gray. | ![]() |
![]() | Panduit C1.5WH6 | Duct cover, 1.5 W x 6' length, PVC, white. | ![]() |
![]() | Panduit C1WH6 | Duct cover, 1 W x 6' length, PVC, white. | ![]() |
![]() | Panduit C2WH6 | Duct cover, 2 W x 6' length, PVC, white. | ![]() |
![]() | Panduit F1.5X4WH6 | Panduct® type F narrow slot wiring duct, 1.5 W x 4 H, 6' length, PVC, white. | ![]() |
![]() | Panduit F1X2WH6 | Panduct® type F narrow slot wiring duct, 1 W x 2 H, 6' length, PVC, white. | ![]() |
![]() | Panduit F2X4WH6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 4H (50.8mm x 101.6mm) and is 6' long. It is white and made of PVC. | ![]() |
![]() | Panduit FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
![]() | Panduit FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
![]() | Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit PLT2.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 9.7 (246mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit TM3S10-M0 | The cable tie mount in black is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |