| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT4M-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 360.7 mm |
| Overall Length: | 14.2 in, 360.7 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBT4M-M0 |
BT4M-M0
Specifications
Detailed Description
Introducing the Dome-Top® barb ty cable tie, engineered for versatile and durable wire and cable management. With a miniature cross section and a length of 14.2 inches, this weather-resistant tie is constructed from high-quality black nylon 6.6, ensuring reliability in various environments. Operating seamlessly in temperatures ranging from -60°C to 185°C, it offers exceptional performance in both extreme cold and heat. The tie's .18-inch width and 101.6mm maximum bundle diameter accommodate a wide range of cable sizes, while its 18lb tensile strength guarantees secure fastening. Ideal for plenum applications, it meets RoHS compliance standards, underscoring its commitment to environmental responsibility. Trust in the Dome-Top® barb ty cable tie for efficient and dependable cable organization.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT2M-M0 | Dome-Top® barb ty cable tie, miniature cross section, 7.9 (201mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit CBR1M-M0 | Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 material it's ideal for indoor and outdoor environments and harsh UV light. Miniature cross section, 4.1in, Tensile Strength: 80, Black, 1000pc. | ![]() |
| Panduit CBR2S-M30 | Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Heat Stabilized Nylon 6.6 material it's ideal for temperatures up to 239 degrees. Standard cross section, 7.6in, Tensile Strength: 222, Black, 1000pc. | ![]() |
| Panduit CCH19-S10-M0 | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .19" (4.8mm) bundle, black, bulk package. | ![]() |
| Panduit ILT4LH-TL0 | Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they're ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 14.8in, Tensile strength: 534, black, 250pc. | ![]() |
| Panduit PCMB-12 | Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: A-Z,+,-,Blank, 7-21 markers per legend, 10 pages per book. | ![]() |
| Panduit PLT13H-C0 | Pan-Ty® locking tie, heavy cross section, 43.3 (1100mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT3S-C186 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, metal detectable polypropylene, dark blue. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


