| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT3S-C186 |
| Color: | Dark Blue |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 11.5 in, 292.1 mm |
| Material: | Metal Detectable Polypropylene |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 133 N, 30 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT3S-C186 |
PLT3S-C186
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, designed for optimal performance. Crafted from durable metal detectable polypropylene in a sleek dark blue hue, this cable tie offers a standard cross-section and a generous 11.5-inch length for versatile applications. With a maximum operating temperature of 115°C and a minimum of -60°C, it ensures reliable performance in various environments. Its impressive tensile strength of 133N (30lb) and maximum bundle diameter of 3 inches make it ideal for outdoor use. RoHS compliant, it meets international standards for environmental safety. Trust in the quality and efficiency of this essential wire and cable management tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PCMB-12 | Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: A-Z,+,-,Blank, 7-21 markers per legend, 10 pages per book. | ![]() |
| Panduit PLC4H-S25-L0 | Pan-Ty® locking clamp tie, light-heavy cross section, 1/4 (M6) screw, 15.1 (384mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Panduit PLT13H-C0 | Pan-Ty® locking tie, heavy cross section, 43.3 (1100mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT2S-C186 | Pan-Ty® cable tie, metal detectable polypropylene, standard cross section, 7.3 (186mm) length, dark blue. | ![]() |
| Panduit PLT4H-L186 | Pan-Ty® locking tie, light-heavy cross section, 14.4 (366mm), metal detectable polypropylene, dark blue. | ![]() |
| Panduit PLT4S-C186 | Pan-Ty® cable tie, metal detectable polypropylene, standard cross section, 14.4 (366mm) length, dark blue. | ![]() |
| Panduit PLT6H-C | Pan-Ty® locking tie, heavy cross section, 20.9 (530mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit TA1S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| Panduit TMEH-X2-L0Y | TMEH-X2-L0Y Heavy Duty Swivel Mount, Black, UV PA 6.6, Cable Tie | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


